TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header, 4 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-217
- Distrelec Article No.:
- 304-58-012
- Mfr. Part No.:
- 1-480705-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-217
- Distrelec Article No.:
- 304-58-012
- Mfr. Part No.:
- 1-480705-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel, Wire-to-Wire | |
| Row Pitch | 6.35mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel, Wire-to-Wire | ||
Row Pitch 6.35mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector is expertly designed for wire-to-panel and wire-to-wire applications. This versatile component embodies the precision and reliability synonymous with TE Connectivity, offering a six-position configuration tailored for various connectivity needs. Constructed from durable nylon and featuring exceptional electrical characteristics, it ensures enduring performance across a wide operating temperature range. With its UL 94V-2 flame retardancy, the connector is ideal for use in environments where safety is paramount. This housing not only facilitates ease of installation with a crimp termination method but is also engineered to support efficient wire operations, making it an essential choice for demanding engineering applications.
Constructed with robust nylon material for enhanced durability
Designed for flexible connectivity with both wire-to-panel and wire-to-wire systems
Rated for operating voltages up to 600 VAC for high-performance applications
Offers a two-row layout for optimal positioning and space efficiency
Features a panel mount capability for secure installation in various settings
Ensures low halogen content, aligning with environmental compliance standards
Compatible with a range of TE part numbers for versatile assembly options
Supports a wide temperature range, maintaining performance from -55°C to 105°C
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
