TE Connectivity AMP CT Series Right Angle Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-330
- Distrelec Article No.:
- 304-49-345
- Mfr. Part No.:
- 142500-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
€236.28
(exc. VAT)
€290.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €236.28 | €2.954 |
*price indicative
- RS Stock No.:
- 475-330
- Distrelec Article No.:
- 304-49-345
- Mfr. Part No.:
- 142500-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 1.27mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- FR
The TE Connectivity housing assembly is a meticulously engineered component designed to enhance the reliability and performance of your electronic assemblies. This product seamlessly integrates within various applications, owing to its robust construction and thoughtful design. The attention to detail in the manufacturing process ensures consistent quality and durability, making it an ideal choice for both professional engineers and DIY enthusiasts. With its compact form factor and advanced compatibility features, this assembly cap facilitates efficient connectivity while maintaining high standards for compliance across various industry regulations. This product embodies innovative design and practicality, making it an indispensable element for your next project.
Low halogen content ensures environmental consideration in material choice
Designed for compatibility with a range of electronic applications
Built to exceed industry standards for reliability and performance
Provides a solid solution for users needing a durable assembly cap
Adapted for compliance with EU directives for safer manufacturing
Offers a streamlined installation process to enhance user experience
Manufactured with high-quality materials for optimal longevity
Widely recognised for its versatility across multiple applications
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
