TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-514
Distrelec Article No.:
304-52-769
Mfr. Part No.:
2029058-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VAL-U-LOK

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an innovative connector designed to facilitate seamless wire-to-board applications. Its vertical orientation and four-position configuration ensure optimal space utilisation on printed circuit boards. Manufactured with a fully shrouded design and robust materials, this connector guarantees secure connections while maintaining high performance. With a centreline of 4.2 mm, it is perfectly suited for power applications, providing reliable electrical performance in demanding environments. The advanced nickel and tin plating enhances durability and conductivity, ensuring consistent operation in a variety of conditions. Engineered for ease of use, this connector is ideal for assembly and maintenance, delivering a superior solution for modern electronic designs.

Provides a fully shrouded header type for added protection

Operates effectively in voltage applications up to 600 VAC

Constructed with nickel underplating for enhanced durability

Designed for through hole solder termination for reliable connectivity

Compatible with a temperature range of -40 to 105 °C

Features a lock tab for secure mating retention

Manufactured from low halogen materials for environmental compliance

Allows for a compact footprint with a width of 12.49 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy