Molex 47053 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 1000 units)*

€229.92

(exc. VAT)

€282.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€229.92€0.23

*price indicative

RS Stock No.:
476-408
Distrelec Article No.:
304-57-241
Mfr. Part No.:
47053-3000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

47053

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Matt Tin

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

4mm

Standards/Approvals

EU RoHS, IEC 61249-2-21, REACH SVHC, UL E29179

Voltage

50 V

COO (Country of Origin):
CN
The TE Connectivity KK 254 Vertical Header with Friction Lock is expertly designed for robust PCB connections, featuring four circuits and a reliable 4.00mm PC tail length. This component is developed to cater specifically to signal and wire-to-board applications, ensuring secure and efficient data transmission. Constructed from high-quality materials, the header boasts a natural resin color and is well-suited for environments that demand durability and reliability. The product is not only compliant with the EU RoHS directives but also adheres to Low-Halogen standards, making it an environmentally responsible choice. You can trust its performance across various applications, whether for new designs or existing systems, enhancing the overall efficiency of your electronic assemblies.

Durable copper alloy metal material ensures long-lasting performance

Secure mating capability through its unique friction lock design

Vertical orientation facilitates efficient space utilization on the PCB

Meets IPC industry compliance standards for enhanced safety and reliability

Natural resin provides resilience against environmental factors

Related links