Molex 93405 Series Vertical Surface Mount Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-456
- Mfr. Part No.:
- 93405-0504
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€359.36
(exc. VAT)
€442.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €359.36 | €0.599 |
*price indicative
- RS Stock No.:
- 691-456
- Mfr. Part No.:
- 93405-0504
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 93405 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 93405 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- IE
The Molex 4CCT REV PicoFlex surface mount header features an insulation displacement contact termination style with a straight mounting angle. It has male pin contacts plated with tin and is supplied on tape-and-reel packaging.
Superior signal integrity ensures seamless communication in electronic systems
Durable construction enhances longevity, reducing the need for frequent replacements
User-friendly design simplifies installation, saving time and increasing productivity
Versatile applications across various industries support a wide range of projects
Engineering precision optimizes performance, driving innovation in technology
Durable construction enhances longevity, reducing the need for frequent replacements
User-friendly design simplifies installation, saving time and increasing productivity
Versatile applications across various industries support a wide range of projects
Engineering precision optimizes performance, driving innovation in technology
Related links
- Amphenol ICC Minitek Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
