TE Connectivity AMP Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-220
- Distrelec Article No.:
- 304-55-732
- Mfr. Part No.:
- 499786-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-220
- Distrelec Article No.:
- 304-55-732
- Mfr. Part No.:
- 499786-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polyester | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is a sophisticated board-to-board connector designed for reliable performance in electronic applications. This connector showcases a right-angle configuration with a 2.54 mm centreline pitch, optimising space and layout on PCBs. Engineered for easy through-hole soldering, it ensures secure connections with its dual polarising bar for precise alignment. The innovative design incorporates a long mating latch and lock system, enhancing both stability and ease of assembly. Coupled with a sleek black housing, this connector not only meets aesthetic expectations but also maintains high durability and efficiency across a range of temperatures. Ideal for various applications, it guarantees consistent signal integrity and excellent operational characteristics, making it a prime choice for professionals in the electronics industry.
Designed for board-to-board applications for versatile use
Incorporates a robust solder-dipped design for reliable assembly
Features an ejection latch to secure mating connections
Suitable for high-voltage applications, ensuring safety and performance
Compact, space-saving design ideal for dense PCB layouts
Offers a standard connector profile for easy integration
Utilises nickel and palladium nickel for contact underplating materials
Enables efficient signal transmission with minimal loss
Compatible with a variety of ribbon cable connectors
Backed by rigorous compliance with industry standards
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
