Molex 53748 Series Vertical Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-077
- Distrelec Article No.:
- 304-62-673
- Mfr. Part No.:
- 53748-0504
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€7,990.20
(exc. VAT)
€9,827.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,990.20 | €2.663 |
*price indicative
- RS Stock No.:
- 478-077
- Distrelec Article No.:
- 304-62-673
- Mfr. Part No.:
- 53748-0504
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53748 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, Low-Halogen, REACH SVHC | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53748 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, Low-Halogen, REACH SVHC | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch Plug is engineered to excel in board-to-board applications, showcasing a Compact design that adheres to the modern demands of electronic connectivity. With its robust vertical configuration and a 3.00mm stack height, this surface mount connector promises a seamless integration into a variety of circuit designs. Ideal for applications requiring precise signal integrity, the connector supports up to 50 circuits, ensuring efficient data transmission without compromise. Its meticulous construction—featuring gold plating on both mating and termination interfaces—guarantees long-lasting reliability and performance under diverse operational conditions. Furthermore, the connector stands out with its vacuum pick-up tape packaging, ensuring safe handling and easy assembly during production processes.
Designed for a surface mount configuration that enhances board layout flexibility
Employs a dual-row design for efficient circuit utilisation
Offers compatibility with multiple receptacle options for expanded versatility
Constructed to withstand extreme temperatures from -40° to +105°C
Incorporates low-halogen materials for improved environmental compliance
Utilises embossed tape on reel packaging for streamlined manufacturing processes
Supports a maximum current of 0.5A, catering to diverse electronic applications
Features a shrouded structure that provides added protection during mating
Related links
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- Molex 53748 Series Straight Surface Base Strip 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex 93405 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
