Molex 53748 Series Vertical Surface PCB Header, 6 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-280
- Distrelec Article No.:
- 304-62-671
- Mfr. Part No.:
- 53748-0208
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,916.12
(exc. VAT)
€4,816.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,916.12 | €1.305 |
*price indicative
- RS Stock No.:
- 478-280
- Distrelec Article No.:
- 304-62-671
- Mfr. Part No.:
- 53748-0208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53748 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 13A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53748 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 13A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- JP
The Molex Premium connector solution delivers exceptional reliability and performance in board-to-board applications. Designed for seamless installation, the product features a 0.50mm pitch, making it an Ideal choice for space-constrained designs. Its robust construction ensures durability, while the surface mount configuration allows for versatile application on various PCBs. Offering a stack height of 3.00mm and accommodating up to 20 circuits, it provides efficient connectivity tailored to meet the demands of modern electronic devices. With a status of active, this connector reflects the latest advancements in technology, ensuring your project benefits from current industry standards.
Versatile stacking height accommodates diverse application requirements
Supports a significant number of circuits for complex connectivity
Optimised for a wide range of electronic devices and applications
Active product status signifies up-to-date compliance with industry norms
Related links
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- Molex 53748 Series Straight Surface Base Strip 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex 54167 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
