Molex 53748 Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-6631
- Mfr. Part No.:
- 53748-0208-TR750
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6631
- Mfr. Part No.:
- 53748-0208-TR750
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53748 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Pitch | 500 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold, Gold | |
| Current | 500 mA | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 500 μm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53748 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Pitch 500 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Board | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Gold, Gold | ||
Current 500 mA | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 500 μm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- JP
Molex 53748 Series PCB Header, 20 Contacts, 0.5mm Pitch - 53748-0208-TR750
This PCB header is a part of the SlimStack™ series, specifically designed for board-to-board applications. Featuring a compact 0.5mm pitch, this surface mount connector is configured in a dual-row format with 20 circuits. With a vertical body orientation and a stack height of 3.00mm, it is engineered for integration in various electronic devices.
Features & Benefits
• Suitable for surface mounting, simplifying assembly processes
• Shrouded design prevents misalignment during connection
• Dual-row layout optimises space utilisation on PCB
• Solder termination method ensures robust and reliable connections
• Gold plating enhances electrical conductivity and corrosion resistance
• Operating temperature range of -40°C to +105°C accommodates various environments
Applications
• Utilised for communication devices to create secure connections
• Implemented in consumer electronics for efficient signal transfer
• Employed in automation systems to ensure reliable board-to-board connectivity
• Integrated into medical equipment for dependable performance
• Commonly used in automotive for robust circuitry
How do the gold plating and brass materials enhance performance?
The gold plating delivers superior conductivity, whilst the brass offers excellent mechanical strength, reducing the risk of connection failure during operation.
What are the considerations for using this connector in high-temperature environments?
The connector is designed to operate within a broad temperature range, ensuring reliable performance even in challenging conditions, thereby maintaining signal integrity.
How does the shrouded design contribute to the ease of use?
The shrouded design helps prevent misalignment during mating, making connections straightforward and facilitating quicker assembly processes, especially in high-volume manufacturing.
Related links
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Straight Surface Base Strip 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex 54167 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
