TE Connectivity AMPMODU Series Cable PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-707
- Distrelec Article No.:
- 304-50-843
- Mfr. Part No.:
- 5-103974-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 132 units)*
€266.88
(exc. VAT)
€328.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €266.88 | €2.022 |
*price indicative
- RS Stock No.:
- 478-707
- Distrelec Article No.:
- 304-50-843
- Mfr. Part No.:
- 5-103974-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is designed for seamless wire-to-board connections, offering a robust solution for various applications. With five positions and a 2.54 mm centreline, it ensures efficient space utilisation and reliable performance. Constructed using high-quality thermoplastic, this receptacle is engineered to withstand demanding operational conditions, making it suitable for a wide range of environments. The crimp and insulation displacement (IDC) features enhance connectivity while facilitating simple installation, minimising downtime. Engineered for both durability and versatility, this product is an excellent choice for users seeking reliability and effectiveness in their electronic assemblies.
Designed for ease of use in a variety of electronic applications
Features a single-row configuration for efficient space management
Offers a high operating voltage rating for demanding applications
Insulation resistance ensures long-term reliability and performance
Robust contact retention mechanisms enhance connection stability
Compatible with a wide range of wire sizes for flexible usage
Available in a standardised packaging method for convenient bulk handling
Manufactured to comply with relevant industry standards for safety and quality
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
