Molex 50418 Series Vertical Board PCB Header, 1.25 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-340
- Distrelec Article No.:
- 304-62-379
- Mfr. Part No.:
- 504187-3870
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€598.94
(exc. VAT)
€736.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €598.94 | €0.856 |
*price indicative
- RS Stock No.:
- 482-340
- Distrelec Article No.:
- 304-62-379
- Mfr. Part No.:
- 504187-3870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50418 | |
| Pitch | 1.25mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50418 | ||
Pitch 1.25mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Row Pitch 1.25mm | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector Header is a surface-mount device designed for reliable board-to-cable or board-to-board connections. It features 38 positions with a 1.25mm pitch, making it suitable for medium-density electronic assemblies. This header offers a Compact footprint and dependable electrical performance for various applications.
RoHS compliant
Low halogen
Related links
- Molex 50418 Series Vertical Board PCB Header 2 Row, Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Unshrouded
- Molex 53047 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
