Molex 54167 Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-723
- Mfr. Part No.:
- 54167-0208
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€5,903.36
(exc. VAT)
€7,261.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,903.36 | €1.968 |
*price indicative
- RS Stock No.:
- 691-723
- Mfr. Part No.:
- 54167-0208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54167 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54167 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.50 mm pitch Slim Stack receptacle is a surface mount, dual row, vertical connector designed with stacking heights of 3.00 and 4.00 mm. It features a lower circuit size version in black and supports 20 circuits, providing reliable and Compact wire-to-board connections for electronic and industrial applications.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
