TE Connectivity 15.2 HIGH Series Horizontal Cable PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 478-379
- Distrelec Article No.:
- 304-55-402
- Mfr. Part No.:
- 2-215919-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-379
- Distrelec Article No.:
- 304-55-402
- Mfr. Part No.:
- 2-215919-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 15.2 HIGH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 15.2 HIGH | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium connector assembly is designed for effortless integration in wire-to-board applications, providing exceptional reliability and performance. The AMP-LATCH 15.2 high tape connector excels in demanding environments, ensuring secure connections with precision engineering. Its two-row configuration accommodates 26 positions, featuring a compact design that makes it ideal for space-constrained projects. The robust construction guarantees a resilient connection over a wide operational temperature range, catering to various industrial needs. Additionally, this product meets stringent compliance regulations, ensuring safety and sustainability in electrical applications. With a straightforward insulation displacement termination method, it promotes quick installation without compromising connection integrity.
Designed for wire-to-board applications to enhance connectivity
Two-row configuration optimises space while maintaining connection integrity
Robust design withstands challenging environmental conditions
Meets regulatory compliance for safe and eco-friendly use
Provides excellent mating retention for secure connections
Features insulation displacement termination for rapid installation
Available in a sleek black finish that complements various designs
Optimised for signal circuit applications to ensure reliable data transmission
Related links
- TE Connectivity 2-3532 Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Horizontal Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity 3-1658 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Horizontal Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
