Molex 203557 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-674
- Mfr. Part No.:
- 203557-1207
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€5,709.34
(exc. VAT)
€7,022.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,709.34 | €5.19 |
*price indicative
- RS Stock No.:
- 683-674
- Mfr. Part No.:
- 203557-1207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203557 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203557 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Pico-clasp PCB header is engineered for optimal signal transmission in compact circuit designs. Designed with a 1.00mm pitch and built to accommodate 12 circuits, this single-row, vertical header ensures seamless integration into surface mount applications. The combination of phosphor bronze construction and precise gold plating guarantees durability and reliability, making it ideal for various electronic and electrical applications. With a temperature range of -40° to +105°C, it is robust enough for a wide range of environments while maintaining superior performance. Enhanced with features such as positive locking and an embossed tape-on-reel packaging type, this header simplifies assembly and improves overall reliability in your designs.
Features positive locking for secure mating and decreased connection failures
Designed without halogen, aligning with low environmental impact standards
Compliant with various regulations including EU RoHS and GADSL
Packaged in embossed tape on a reel for ease of handling and assembly
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Vertical Through Hole PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
