TE Connectivity MTA-156 Series 90° Cable, Cable PCB Connector, 4 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 479-698
- Mfr. Part No.:
- 3-644460-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-698
- Mfr. Part No.:
- 3-644460-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Orientation | 90° | |
| Mount Type | Cable, Cable | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.96 mm | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 7 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 3.96 mm | |
| Standards/Approvals | CSA, CSA LR 7189, UL, UL 94V-2, UL E28476 | |
| Termination Type | IDC | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Orientation 90° | ||
Mount Type Cable, Cable | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.96 mm | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Current 7 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 3.96 mm | ||
Standards/Approvals CSA, CSA LR 7189, UL, UL 94V-2, UL E28476 | ||
Termination Type IDC | ||
Voltage 60 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered for reliable wire-to-board interfacing, ensuring optimal connections in various electronic applications. Designed with insulation displacement technology, this product facilitates quick and efficient assembly with minimal operational downtime. With its rectangular form factor and polarising features, it enhances ease of use while maintaining a robust connection. The connector is suitable for a wide range of stranded wire types, delivering high performance even in demanding environments. As a critical component within the MTA 156 series, this connector assembly stands out with its effective mating alignment features and durable construction, perfectly crafted to satisfy the needs of modern electronic systems.
Enhanced polarising tab ensures correct mating and alignment
Designed to accommodate stranded wire types for versatile applications
90° cable exit angle optimises space in tight installations
Constructed with nylon housing for increased durability and resilience
Low halogen materials contribute to environmental sustainability
Locks within housing maintain secure connections during operation
Compatible with various agency standards, ensuring wide applicability
Available in larger packaging quantity for bulk production needs
Related links
- TE Connectivity MTA-156 Series Cable PCB Connector 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Cable Housing Plug 3.96 mm Pitch, 1 Row
- TE Connectivity 3.96 mm Pitch 1 Row Vertical
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
