TE Connectivity MTA-156 Series Vertical PCB PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-172
- Distrelec Article No.:
- 304-50-499
- Mfr. Part No.:
- 2-647127-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 85 units)*
€226.26
(exc. VAT)
€278.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.26 | €2.662 |
*price indicative
- RS Stock No.:
- 481-172
- Distrelec Article No.:
- 304-50-499
- Mfr. Part No.:
- 2-647127-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.62mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.62mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers an ideal solution for wire-to-board applications, designed with a vertical orientation and fully shrouded body. It seamlessly connects multiple components with its three-position design, ensuring robust electrical integrity. The header features a 3.96 mm centreline, allowing for efficient spacing and placement within your projects. Crafted from high-quality materials, this connector is built to withstand rigorous operational requirements, making it suitable for both commercial and industrial applications. Its through-hole solder termination method guarantees a strong and reliable connection on the printed circuit board. With attention to detail and an emphasis on performance, this connector stands out for its reliability and ease of use, positioning it as a vital component in various electronic assemblies.
Optimised for a vertical mounting orientation
Allows for seamless wire to board connections
Fully shrouded design enhances safety and reliability
Compatible with a wide range of PCB thicknesses
Designed for easy integration and assembly
Robust construction ensures longevity in demanding environments
Fulfils high electrical and mechanical performance standards
Efficiently supports a high current rating to facilitate power applications
Facilitates easy alignment with built in pegs
Compliant with stringent industry standards for safety
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
