TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-742
Distrelec Article No.:
304-50-132
Mfr. Part No.:
1-641737-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Tail Pin Length

3.56mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for seamless wire-to-board connectivity in electronic applications. With its right-angle orientation and fully shrouded header type, it ensures stability and ease of use during assembly. The component features four positions and implements a 5.08 mm centreline, catering to modern circuit design needs. Offering a reliable connection, this header is compatible with various pin types, making it versatile across different applications. Constructed from durable nylon, the housing provides excellent insulation and mechanical strength, ensuring longevity in various operating environments. Additionally, the component supports a wide operating temperature range, guaranteeing performance even under challenging conditions.

Supports easy installation with its right-angle design

Fully shrouded construction offers enhanced safety and reliability

Allows for efficient PCB space utilisation with a compact layout

Constructed with low halogen materials for environmental compliance

Enables secure mating through its detent lock mechanism

Facilitates compatibility with multiple connector types for diverse applications

Optimised for wave solder capability, ensuring robustness during assembly

Backed by industry standards for reliability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy