TE Connectivity 5-103 Series PCB PCB Socket, 10-Contact, 2 Row, 0.1 in Pitch Solder
- RS Stock No.:
- 478-117
- Distrelec Article No.:
- 304-55-739
- Mfr. Part No.:
- 5-103955-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 110 units)*
€463.32
(exc. VAT)
€569.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €463.32 | €4.212 |
*price indicative
- RS Stock No.:
- 478-117
- Distrelec Article No.:
- 304-55-739
- Mfr. Part No.:
- 5-103955-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 0.1in | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Connector System | MTE | |
| Series | 5-103 | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 0.1in | ||
Termination Type Solder | ||
Mount Type PCB | ||
Connector System MTE | ||
Series 5-103 | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- MX
The TE Connectivity 10X2 MTE Pin SR Ribbed connector is engineered for reliable electrical connections in various applications. With its robust design, it effectively meets the demands of modern connectivity solutions, ensuring optimal performance and longevity. The ribbed structure enables secure mating while facilitating easy handling during installation. This component not only adheres to EU compliance directives but also declares its utility across diverse industries. Crafted with precision, it enhances system resilience and offers superior functionality tailored for professional use.
Offers a reliable connection for various interconnection systems
Designed with ribbed edges for improved grip during installation
Meets stringent EU RoHS and ELV compliance standards
Provides compatibility with multiple TE part numbers for versatile applications
Constructed to withstand challenging environmental conditions
Related links
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-103 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Through Hole PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
