TE Connectivity MTA-156 Series Vertical Board PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-889
- Distrelec Article No.:
- 304-58-372
- Mfr. Part No.:
- 2-647127-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€245.77
(exc. VAT)
€302.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.77 | €3.072 |
*price indicative
- RS Stock No.:
- 470-889
- Distrelec Article No.:
- 304-58-372
- Mfr. Part No.:
- 2-647127-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.62mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.62mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide reliable wire-to-board connections, combining robust performance with user-friendly features. The vertical orientation enables streamlined integration into various applications, optimizing space on printed circuit boards. Constructed for durability, this fully shrouded connector ensures that your projects benefit from enhanced safety and dependability in electrical distribution. With a 7-position configuration, it seamlessly accommodates multiple connections while supporting power requirements effectively. Notably, its design simplifies soldering processes, making assembly a breeze while promoting longevity through quality materials, which withstand challenging conditions. Whether utilized in industrial settings or consumer electronics, this connector stands out for its ability to deliver consistent and safe electrical connectivity.
Manufactured from thermoplastic polyester for enhanced durability and thermal stability
Compatible with a range of wire gauges, allowing for tailored connectivity solutions
Supports a wide operating temperature range, ensuring reliability across various environments
Utilizes matte plating finishes to reduce friction, promoting smoother connections
Related links
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
