TE Connectivity MTA-156 Series Vertical PCB PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-349
- Distrelec Article No.:
- 304-50-668
- Mfr. Part No.:
- 3-641208-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
€228.35
(exc. VAT)
€280.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.35 | €2.537 |
*price indicative
- RS Stock No.:
- 477-349
- Distrelec Article No.:
- 304-50-668
- Mfr. Part No.:
- 3-641208-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a meticulously engineered connector designed for vertical wire-to-board applications. With an 8-position configuration, this partially shrouded connector ensures superior electrical performance and reliability. The component utilises a 3.96 mm centreline, providing an optimal fit for various PCB designs. Its robust construction features gold-plated contacts for enhanced conductivity and a through-hole solder termination method, making it suitable for a range of industrial uses. Operating effectively in temperatures up to 105 °C, the product demonstrates high resilience, making it an ideal choice for power applications across different environments. This connector integrates seamlessly into PCBs, ensuring ease of use and enhanced operational efficiency.
Designed for seamless integration into printed circuit boards
Vertical orientation optimises space and allows for efficient layout
Features a natural body colour for versatile applications
Nickel underplating enhances reliability and prolongs lifespan
Compact dimensions enable utilisation in space-constrained designs
Offers friction lock mating retention for secure connections
Compatible with various wire sizes for added flexibility
Supports wave soldering processes to streamline manufacturing
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
