Molex 52517 Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-289
- Distrelec Article No.:
- 304-57-437
- Mfr. Part No.:
- 53517-0530
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-289
- Distrelec Article No.:
- 304-57-437
- Mfr. Part No.:
- 53517-0530
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 52517 | |
| Pitch | 2.5mm | |
| Current | 3.5A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Matt Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Kinked Pin | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 60695-2-11, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 52517 | ||
Pitch 2.5mm | ||
Current 3.5A | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Matt Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Kinked Pin | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 60695-2-11, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex Innovative mini-lock PCB header is meticulously designed for seamless integration in Compact electronic assemblies. Crafted for single-row applications, the product ensures a reliable connection with its positive lock feature, enabling secure mating with corresponding receptacles. Ideal for signal and wire-to-board applications, its vertical orientation and through-hole termination style safeguard against accidental disengagement during operation. The Durable construction, which includes a matte tin plating over a copper alloy metal, enhances the component's longevity while adhering to stringent compliance standards. This PCB header, equipped with potting capability, is engineered to perform efficiently across diverse environments, making it a versatile addition to your electronic design toolkit.
Matte tin plating contributes to corrosion resistance and reliability
Glow-Wire capable for improved safety in high-temperature scenarios
Recommended PCB thickness ensures optimal performance
Meets multiple industry compliance standards for peace of mind
Lightweight design allows for reduced overall product weight
Related links
- Molex 53517 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
