TE Connectivity HPI Series Right Angle Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-688
- Distrelec Article No.:
- 304-54-191
- Mfr. Part No.:
- 5-1775444-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€471.74
(exc. VAT)
€580.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €471.74 | €0.472 |
*price indicative
- RS Stock No.:
- 469-688
- Distrelec Article No.:
- 304-54-191
- Mfr. Part No.:
- 5-1775444-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.05mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 2.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Pitch 1.5mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.05mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 2.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for right-angle wire-to-board applications. Featuring a compact design with a 1.5 mm centreline, this connector ensures efficient space utilisation on your circuit board. Its fully shrouded structure not only enhances safety but also promotes reliable signal integrity, making it a stellar choice for various electronic projects. Constructed to withstand operating temperatures from -55°C to 105°C, this versatile component is suitable for demanding environments. This component is equipped with a precise mating alignment to ensure easy assembly while maintaining a secure connection. Additionally, its durable thermoplastic housing provides excellent resistance to mechanical stresses, thus ensuring longevity and performance stability throughout its lifecycle.
Designed for seamless integration in PCB applications
Offers a right-angle orientation for space-efficient layouts
Constructed from high-quality materials to enhance durability
Supports a wide operating temperature for diverse applications
Utilises a fully shrouded header to ensure secure connections
Facilitates easy mating alignment to simplify installation
Provides reliable signal integrity for optimal performance
Compatible with standard wire-to-board configurations
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
