TE Connectivity Multi-Beam Series Vertical Board PCB Socket, 30-Contact, 5 Row Through Hole
- RS Stock No.:
- 467-470
- Distrelec Article No.:
- 304-58-447
- Mfr. Part No.:
- 2204420-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€217.73
(exc. VAT)
€267.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €217.73 | €27.216 |
*price indicative
- RS Stock No.:
- 467-470
- Distrelec Article No.:
- 304-58-447
- Mfr. Part No.:
- 2204420-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Connector | |
| Number of Rows | 5 | |
| Current | 27A | |
| Termination Type | Through Hole | |
| Housing Material | TPE | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | Multi-Beam | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Connector | ||
Number of Rows 5 | ||
Current 27A | ||
Termination Type Through Hole | ||
Housing Material TPE | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series Multi-Beam | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is engineered for board-to-board applications, offering exceptional reliability with its 30 positions. Designed specifically for the multi-beam HD series, this connector ensures a robust connection with a centreline pitch of 2 mm and 5 mm. Its receptacle type and vertical PCB mount orientation make it an ideal choice for various electronic designs, accommodating both power and signal circuits in a compact footprint. With a maximum current rating of 27 A and a voltage rating of 60 VDC, it guarantees optimal performance, even in demanding environments. The housing is constructed from durable thermoplastic and features a striking black finish, enhancing both aesthetics and functionality in assembly. This connector not only meets industry standards but also provides peace of mind with compliance to EU directives, underscoring its suitability for modern electronic applications.
Robust design for reliable board-to-board connectivity
Accommodates both power and signal circuits
Features a high current rating of up to 27 A
Built from durable thermoplastic for lasting performance
Vertical mount orientation for efficient use of space
Low halogen content ensuring environmental compliance
Compatible with MULTI-BEAM HD series parts for versatility
Usable across a wide operating temperature range
Related links
- TE Connectivity Multi-Beam Series Vertical Board PCB Connector 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 5.08 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
