TE Connectivity Multi-Beam Series Vertical Board PCB Header, 28-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 475-083
- Distrelec Article No.:
- 304-55-311
- Mfr. Part No.:
- 1892430-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€263.63
(exc. VAT)
€324.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €263.63 | €8.788 |
*price indicative
- RS Stock No.:
- 475-083
- Distrelec Article No.:
- 304-55-311
- Mfr. Part No.:
- 1892430-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 28 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 4 | |
| Current | 42A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | Multi-Beam | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 28 | ||
Sub Type PCB Receptacle | ||
Number of Rows 4 | ||
Current 42A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series Multi-Beam | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed to facilitate seamless board-to-board connections with a robust 28-position configuration. This superior connector boasts a fully shrouded design, ensuring reliability and ease of use in various applications. With its vertical orientation and gold-plated contacts, exceptional conductivity and durability are guaranteed, making it perfect for demanding environments. It incorporates mixed and hybrid header technology, which caters for both power and signal transmission, ensuring versatility across multiple applications. The innovative design also incorporates a high-temperature thermoplastic housing, assuring that it withstands challenging operational conditions while maintaining optimal performance. This receptacle excels in simplifying PCB integration and enhancing overall assembly efficiency, providing users with a dependable solution for their electronic connectivity needs.
Fully shrouded header design enhances protection and reliability
Vertical orientation optimises space within the PCB layout
Compatible with high-temperature operational environments
Contact rating supports high current applications up to 42 A
Integrated guide post aids in precise alignment during mating
Contains a mix of signal and power terminals ensuring versatile circuit applications
Nickel underplating enhances durability and connection stability
Exceptional PCB retention features maintain connector security
Cadmium-free materials contribute to environmental compliance
RoHS compliant, assuring adherence to regulatory standards
Related links
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 4 Row, 2.54 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Connector 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
