TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 500 units)*

€255.17

(exc. VAT)

€313.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€255.17€0.51

*price indicative

RS Stock No.:
503-257
Distrelec Article No.:
304-58-172
Mfr. Part No.:
1586841-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Wire

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity Socket Contact provides a robust and highly reliable connection for discrete wire applications, ensuring exceptional performance in diverse environments. Designed for use at an operating voltage of 600 VAC, this component features a gold (Au) plating that enhances conductivity and corrosion resistance, making it ideal for applications requiring high durability. The locking lance contact retention mechanism securely holds the contact within the housing, providing peace of mind in heavy-duty circuits. With compatibility for wire sizes ranging from 1.25 to 1.4 mm², this product is versatile enough to meet various installation needs. Furthermore, its ability to withstand operating temperatures between -40 to 105 °C means it excels in both high and low-temperature applications, contributing to its suitability for a wide range of industrial uses.

Reliable contact retention assures consistent connectivity in demanding environments

Gold plating fosters superior electrical performance and extends product lifespan

Versatile design accommodates various wire sizes for enhanced usability

Operational versatility supports use across multiple applications and industries

Constructed from phosphor bronze, ensuring both strength and flexibility

Suitable for environments subject to extreme temperatures, ensuring resilience

Loose piece packaging enables efficient installation with minimal waste

Compatible with agency standards such as UL and CSA, ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy