Molex 505578 Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 900 units)*

€548.57

(exc. VAT)

€674.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€548.57€0.61

*price indicative

RS Stock No.:
506-015
Mfr. Part No.:
505578-0771
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505578

Product Type

PCB Header

Current

3.4A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Matt Tin

Contact Material

Brass

Row Pitch

2mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

94V-0, IEC 61249-2-21, UL E29179

Voltage

25V

COO (Country of Origin):
MY
The Molex Plus PCB header is designed with precision for demanding applications where reliability and performance are paramount. Featuring a 2.00mm pitch configuration, it embodies Advanced engineering principles that ensure effective and secure connections. With a right-angle orientation and surface mount design, this component integrates seamlessly into various circuit boards, providing versatility across numerous projects. The matte tin plating not only enhances durability but also ensures compliance with low-halogen standards, making it an environmentally responsible choice. Whether for signal transmission or wire-to-board applications, this product guarantees longevity and dependability in your electronic assemblies.

Engineered for high-performance signal integrity

Right-angle orientation optimises PCB space efficiency

Matte tin plating enhances resistance to corrosion

Low-halogen construction supports environmental compliance

Suitable for a wide range of electronic applications

Support for a maximum current of 3.4A per contact

Durability of 30 mating cycles ensures long-term use

Easy integration with 7 circuits loaded capability

Robust construction with polyamide resin for added strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy