Molex 505578 Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-157
- Mfr. Part No.:
- 505578-1271
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€1,130.32
(exc. VAT)
€1,390.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,130.32 | €1.256 |
*price indicative
- RS Stock No.:
- 795-157
- Mfr. Part No.:
- 505578-1271
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505578 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3.4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505578 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3.4A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.00 mm Pitch Micro Lock Plus PCB Header is a single row right angle surface mount connector designed for secure wire to board connections. It offers reliable performance in Compact electronic assemblies with robust locking and stable electrical contact.
2.00 mm pitch supports Compact connectivity
Right angle design enables efficient PCB layout
Surface mount configuration supports automated assembly
Single row header ensures simplified installation
Related links
- Molex 505578 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 53398 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
