Molex 505578 Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-106
- Mfr. Part No.:
- 505578-0771
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€974.75
(exc. VAT)
€1,198.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €974.75 | €1.083 |
*price indicative
- RS Stock No.:
- 786-106
- Mfr. Part No.:
- 505578-0771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505578 | |
| Product Type | PCB Header | |
| Current | 3.4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Matt Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, IEC 61249-2-21, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505578 | ||
Product Type PCB Header | ||
Current 3.4A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Matt Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, IEC 61249-2-21, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is designed with precision for demanding applications where reliability and performance are paramount. Featuring a 2.00mm pitch configuration, it embodies Advanced engineering principles that ensure effective and secure connections. With a right-angle orientation and surface mount design, this component integrates seamlessly into various circuit boards, providing versatility across numerous projects. The matte tin plating not only enhances durability but also ensures compliance with low-halogen standards, making it an environmentally responsible choice. Whether for signal transmission or wire-to-board applications, this product guarantees longevity and dependability in your electronic assemblies.
Engineered for high-performance signal integrity
Right-angle orientation optimises PCB space efficiency
Matte tin plating enhances resistance to corrosion
Low-halogen construction supports environmental compliance
Suitable for a wide range of electronic applications
Support for a maximum current of 3.4A per contact
Durability of 30 mating cycles ensures long-term use
Easy integration with 7 circuits loaded capability
Robust construction with polyamide resin for added strength
Related links
- Molex 505578 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 53398 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
