Molex 87831 Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-404
- Distrelec Article No.:
- 304-62-757
- Mfr. Part No.:
- 87831-0443
- Manufacturer:
- Molex
Subtotal (1 tube of 250 units)*
€275.52
(exc. VAT)
€338.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €275.52 | €1.102 |
*price indicative
- RS Stock No.:
- 507-404
- Distrelec Article No.:
- 304-62-757
- Mfr. Part No.:
- 87831-0443
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87831 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87831 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Tail Pin Length 2.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid PCB Header is engineered for versatility and reliability, designed to accommodate a variety of applications. Featuring a Compact 2.00mm pitch, this dual-row configuration allows for efficient multi-circuit connections in signal and wire-to-board setups. With its shrouded design and locking window, the component offers enhanced stability and ease of handling, ensuring secure mating with compatible receptacles. The Durable nylon construction and high-quality gold plating for mating areas provide enduring performance under challenging conditions. Optimized for environments with operational temperatures ranging from -55° to +105°C, this product is an Ideal choice for various projects requiring robust connection solutions. Its impressive 100 mating cycles highlight its durability, making it suitable for both industrial and consumer electronics.
Compact design streamlines PCB layouts for space-constrained applications
Shrouded structure enhances safety and reliability during connections
Compatibility with multiple receptacles broadens usage in various designs
Locking window feature prevents unintentional disconnections in dynamic environments
Exceptional durability with a mating cycle lifespan of 100 cycles ensures long-term performance
Resistant to temperature extremes, optimizing performance in diverse applications
Low profile facilitates better airflow and reduces space needs on the PCB
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
