Molex 87831 Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-675
- Mfr. Part No.:
- 87831-1828
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-675
- Mfr. Part No.:
- 87831-1828
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87831 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.50mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87831 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.50mm | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for reliability in wire-to-board applications, featuring a dual row, vertical layout with a Compact 2.00mm pitch. Manufactured with precision, this through-hole connector accommodates 18 circuits and ensures optimal performance with its Durable construction. Its shrouded design enhances safety during mating, while the centre polarization slot and locking window provide added stability. This connector is crafted for various applications, ensuring the secure connection of components, making it a versatile choice for electronic projects. The product complies with EU RoHS regulations, confirming its suitability for environmentally conscious designs, while the distinguished gold and tin plating ensures longevity in use.
Dual row configuration allows for efficient circuit management
Vertical orientation optimises space in crowded PCB layouts
0.38μm gold plating enhances conductivity and resistance to corrosion
Shrouded design prevents misalignment during mating
Features a centre polarization slot for assured connection accuracy
Locking window secures the connector in place, preventing disengagement
Constructed with high-quality phosphor bronze for superior electrical performance
Nylon resin housing provides additional resistance against environmental factors
Vertical orientation optimises space in crowded PCB layouts
0.38μm gold plating enhances conductivity and resistance to corrosion
Shrouded design prevents misalignment during mating
Features a centre polarization slot for assured connection accuracy
Locking window secures the connector in place, preventing disengagement
Constructed with high-quality phosphor bronze for superior electrical performance
Nylon resin housing provides additional resistance against environmental factors
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
