Molex 87831 Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-206
- Mfr. Part No.:
- 87831-1621
- Manufacturer:
- Molex
Subtotal (1 tube of 2800 units)*
€7,633.38
(exc. VAT)
€9,389.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €7,633.38 | €2.726 |
*price indicative
- RS Stock No.:
- 694-206
- Mfr. Part No.:
- 87831-1621
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87831 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.50mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87831 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.50mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is a versatile solution designed for efficient wire-to-board applications. Harnessing a 2.00mm pitch, this dual-row, vertical connector securely accommodates up to 16 circuits, facilitating reliable connections in various electronic systems. Engineered with precision, the header features 0.76μm gold plating for enhanced conductivity and durability, while its robust shrouded design ensures safe and reliable mating. Ideal for applications requiring a Compact footprint without compromising integrity, this PCB header is actively beneficial in a broad range of sectors, powering your connectivity needs with resilience and efficiency.
Dual row design optimises space while providing maximum connectivity
16 circuits enable robust signal transmission for complex electronic systems
Vertical orientation enhances ease of assembly and integration on PCBs
Constructed with phosphor bronze for superior durability and electrical performance
0.76μm gold plating ensures excellent conductivity and corrosion resistance
Locking window design prevents accidental disconnection for enhanced reliability
Compatible with various receptacle styles, providing versatility in application
Temperature range from -55° to +105°C accommodates diverse operating environments
16 circuits enable robust signal transmission for complex electronic systems
Vertical orientation enhances ease of assembly and integration on PCBs
Constructed with phosphor bronze for superior durability and electrical performance
0.76μm gold plating ensures excellent conductivity and corrosion resistance
Locking window design prevents accidental disconnection for enhanced reliability
Compatible with various receptacle styles, providing versatility in application
Temperature range from -55° to +105°C accommodates diverse operating environments
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
