Molex 87831 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-208
- Mfr. Part No.:
- 87831-3028
- Manufacturer:
- Molex
Subtotal (1 tube of 1600 units)*
€2,874.94
(exc. VAT)
€3,536.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €2,874.94 | €1.797 |
*price indicative
- RS Stock No.:
- 694-208
- Mfr. Part No.:
- 87831-3028
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87831 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.50mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87831 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.50mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for robust wire-to-board applications, featuring a 2.00mm pitch for versatile connectivity. This dual-row, vertical header accommodates up to 30 circuits, ensuring reliable performance in various electronic assemblies. With its secure through-hole termination style, the header is optimised for demanding environments, showcasing durability with a maximum mating cycle of 100. It is constructed to meet stringent industry standards, including EU RoHS compliance, making it an excellent choice for manufacturers seeking reliable and environmentally friendly solutions. Additional features include a centre polarization slot and a locking window for improved mating stability, ensuring seamless integration into your PCB designs.
Constructed with phosphor bronze for enhanced electrical conductivity
Provides a maximum current of 2.0A, ensuring efficient power transmission
Utilises gold plating for superior mating conditions and longevity
Designed to operate within a temperature range of -55° to +105°C
Features a Durable nylon resin housing, contributing to a lightweight yet robust design
Presented in tube packaging for easy handling and accurate inventory management
Compatible with multiple receptacles, offering flexibility for various applications
Compliant with GADSL/IMDS and other industry standards, ensuring quality and safety
Equipped with a locking mechanism to prevent accidental disconnection during operation
Provides a maximum current of 2.0A, ensuring efficient power transmission
Utilises gold plating for superior mating conditions and longevity
Designed to operate within a temperature range of -55° to +105°C
Features a Durable nylon resin housing, contributing to a lightweight yet robust design
Presented in tube packaging for easy handling and accurate inventory management
Compatible with multiple receptacles, offering flexibility for various applications
Compliant with GADSL/IMDS and other industry standards, ensuring quality and safety
Equipped with a locking mechanism to prevent accidental disconnection during operation
Related links
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
