Molex 90147 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 507-607
- Distrelec Article No.:
- 304-57-732
- Mfr. Part No.:
- 90147-1104
- Manufacturer:
- Molex
Subtotal (1 tube of 260 units)*
€209.63
(exc. VAT)
€257.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €209.63 | €0.806 |
*price indicative
- RS Stock No.:
- 507-607
- Distrelec Article No.:
- 304-57-732
- Mfr. Part No.:
- 90147-1104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90147 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90147 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is designed for superior board-to-board signal applications, featuring a single row, vertical orientation and supporting up to four circuits. The connector is constructed with high-quality materials, including phosphor bronze and resilient polyester resin, ensuring durability and reliability in various environments. Its tin plating enhances conductivity while providing resistance to corrosion. The products compliant design meets stringent regulatory requirements, making it suitable for use in demanding applications. With specifications that place it at the forefront of PCB receptacles, this connector combines exceptional performance with user-friendly installation, featuring a termination Interface style that accommodates through-hole designs.
Designed for board-to-board signal connections, enhancing versatility in applications
Compliant with multiple industry standards, ensuring its integrity and performance
Vertical orientation allows for efficient use of space on PCBs
Built with a robust structure for improved reliability under varying conditions
Features tin plating for enhanced conductivity and corrosion resistance
Related links
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90147 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
