Molex 90147 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Tin
- RS Stock No.:
- 265-9455
- Mfr. Part No.:
- 90147-1108
- Manufacturer:
- Molex
Subtotal (1 tube of 104 units)*
€261.25
(exc. VAT)
€321.36
(inc. VAT)
Temporarily out of stock
- 208 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 104 + | €2.512 | €261.25 |
*price indicative
- RS Stock No.:
- 265-9455
- Mfr. Part No.:
- 90147-1108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Termination Type | Tin | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Termination Type Tin | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex SL Header made up of polyester material with tin plating. Product is vertically oriented and placed in single row. It is available in black color and has tube type of packaging.
Net weight 0.693/g
Operating temperature range -40° to +105°C
Through hole termination interface style
Related links
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Plug-In
- Molex 90147 Series Vertical Through Hole Receptacles 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
