Molex 90147 Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-231
- Mfr. Part No.:
- 90147-1204
- Manufacturer:
- Molex
Subtotal (1 tube of 260 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.829 |
*price indicative
- RS Stock No.:
- 691-231
- Mfr. Part No.:
- 90147-1204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is designed for seamless board-to-board communication, offering a reliable solution for your electronic assemblies. This connector features a single row, vertical configuration with four circuits, ensuring efficient signal transfer and robust performance. The gold plating provides enhanced conductivity and durability, making it Ideal for applications demanding high reliability. With a Compact design and a recommended PCB thickness of 1.60mm, it optimizes space without compromising on functionality. The C-Grid III connector is suitable for a variety of applications, ensuring your projects benefit from its superior construction and compliance with relevant environmental standards.
Vertical orientation allows for efficient component arrangement on PCB
Material composition includes phosphor bronze for strength and reliability
Designed for through-hole termination, ensuring secure PCB attachment
PCB retention feature prevents unintentional disconnects during operation
Operating temperature range of -55° to +125°C accommodates diverse environments
Related links
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole Receptacles 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Plug-In
