Molex 90147 Series Vertical Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-975
- Mfr. Part No.:
- 90147-1206
- Manufacturer:
- Molex
Subtotal (1 tube of 144 units)*
€205.34
(exc. VAT)
€252.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €205.34 | €1.426 |
*price indicative
- RS Stock No.:
- 691-975
- Mfr. Part No.:
- 90147-1206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is expertly designed for board-to-board applications, offering a single row, vertical configuration with six circuits. Ideal for both signal and power transmission, this connector features gold plating for superior conductivity and reliability. With an operational temperature range of -55° to +125°C, the C-Grid III is built to perform in diverse environments. Its Durable construction ensures longevity, while the 2.54mm pitch enables seamless integration with compatible headers. This connector not only meets high electrical standards but is also compliant with various industry environmental regulations, making it an excellent choice for sustainable projects.
Crafted from phosphor bronze, ensuring structural integrity and durability
Meets stringent environmental compliance standards, making it eco-friendly
Compatible with a variety of headers, promoting interoperability within systems
Designed for a maximum operational voltage of 350V, suitable for various applications
Supports through-hole termination, simplifying assembly and integration processes
Related links
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole Receptacles 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Plug-In
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Connector 1 Row, 2.54 mm Pitch Solder
