Molex 90151 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 507-608
- Distrelec Article No.:
- 304-57-735
- Mfr. Part No.:
- 90151-2108
- Manufacturer:
- Molex
Subtotal (1 tube of 208 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €215.62 | €1.037 |
*price indicative
- RS Stock No.:
- 507-608
- Distrelec Article No.:
- 304-57-735
- Mfr. Part No.:
- 90151-2108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90151 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | 94HB, UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90151 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals 94HB, UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board connector revolutionizes connectivity solutions with its dual-row, vertical design tailored for seamless board-to-board applications. Optimized for durability, this connector accommodates up to eight circuits while ensuring a secure and reliable connection with every use. The specially designed tin plating enhances resistance against corrosion, reinforcing its longevity and effectiveness in various environments. With compliance to EU RoHS directives, the C-Grid III connector not only meets high-performance standards but also aligns with environmental responsibilities. Whether navigating the demands of sophisticated electronic systems or simpler applications, this connector offers the quality and reliability required in today's fast-paced technological landscape.
Designed for optimal performance in board-to-board applications
Compact configuration allowing efficient use of PCB space
Constructed with high-quality materials ensuring longevity
Supports multiple mating connections for flexible design options
Meets stringent environmental compliance, ensuring safety standards
Related links
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
