Molex 90151 Series Vertical Through Hole PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-651
- Mfr. Part No.:
- 90151-2134
- Manufacturer:
- Molex
Subtotal (1 tube of 60 units)*
€236.75
(exc. VAT)
€291.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €236.75 | €3.946 |
*price indicative
- RS Stock No.:
- 691-651
- Mfr. Part No.:
- 90151-2134
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector offers a robust solution for board-to-board signal applications. Designed with dual-row, vertical connections featuring 34 circuits, it ensures reliable connectivity with a maximum voltage capacity of 350V and current handling of 3.0A per contact. Constructed from high-quality materials, including phosphor bronze for the metal components and polyester for the resin, this connector supports a wide operating temperature range from -55°C to +125°C. Ideal for various PCB applications, it provides essential functionality while maintaining compliance with industry standards.
Compatible with through-hole termination style for easy installation
Lightweight design at just 2.938g facilitates integration into various projects
Keying to mating parts simplifies alignment and prevents incorrect connections
Designed to accommodate 1.60mm PCB thickness for versatile use
Lead-free wave solder process capability supports modern manufacturing techniques
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
