Molex 90151 Series Vertical Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 694-174
- Mfr. Part No.:
- 90151-2114
- Manufacturer:
- Molex
Subtotal (1 tube of 120 units)*
€234.35
(exc. VAT)
€288.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €234.35 | €1.953 |
*price indicative
- RS Stock No.:
- 694-174
- Mfr. Part No.:
- 90151-2114
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is engineered for superior performance in board-to-board signal applications. This dual-row connector accommodates 14 circuits and is designed with vertical orientation, making it a versatile solution for PCB receptacles. Composed of high-quality phosphor bronze with tin plating, it ensures optimal conductivity and reliability. With a maximum voltage rating of 350V and current rating of 3.0A per contact, the connector excels in demanding environments. Its polyester resin housing is flammability rated at 94HB, ensuring safety and durability across various applications. Ideal for use in electronic devices requiring robust and efficient interconnection.
Tin plating on mating and termination surfaces provides excellent electrical conductivity
Operating temperature range of -55°C to +125°C accommodates a variety of environmental conditions
Dimensions and specifications tailored for effective board-to-board applications
Lead-free wave soldering capability aligns with modern eco-friendly manufacturing practices
Supplemented by industry documents, ensuring compliance and reliability in various applications
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
