Molex 90151 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-979
- Mfr. Part No.:
- 901512124
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.90 | €4.45 |
| 10 - 24 | €8.20 | €4.10 |
| 25 + | €7.39 | €3.695 |
*price indicative
- RS Stock No.:
- 665-979
- Mfr. Part No.:
- 901512124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90151 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90151 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is designed for efficient board-to-board and signal connections, featuring a robust dual-row configuration with 24 circuits. Its vertical orientation and precision engineering ensure a reliable Interface while maintaining compactness in design. The connector boasts a tin plating for enhanced durability and compliance with stringent industry standards. Ideal for various applications, this connector is actively used in the realm of PCB headers and receptacles, ensuring optimal performance and longevity in demanding environments. With a maximum voltage rating of 350V and capable of handling currents up to 3.0A per contact, this product marries versatility with reliability, making it essential for modern electronic assemblies.
Dual-row design allows for simplified connections in tight spaces
Compatible with a recommended PCB thickness of 1.60mm for optimal fit
Mates effectively with C-Grid III Right-Angle Dual Row Headers for versatile connections
Offers lead-free process capability, aligning with modern manufacturing practices
Operates within a broad temperature range of -55° to +125°C, ensuring reliability in various conditions
Related links
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
