TE Connectivity 1-1718 Series Vertical Board PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-378
- Mfr. Part No.:
- 1-171825-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-378
- Mfr. Part No.:
- 1-171825-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1718 | |
| Current | 5A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 95°C | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1718 | ||
Current 5A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 95°C | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile component designed for seamless wire-to-board connections. Engineered for reliability, it features a vertical orientation and can accommodate up to 10 positions, making it ideal for compact designs. With a 5 mm centreline spacing and partially shrouded header type, this connector is perfect for applications requiring efficient space utilisation without compromising performance. The part boasts robust construction using high-quality materials, ensuring it withstands demanding conditions. Rated for up to 250 VDC, this header is particularly suited for signal applications. Its low-profile design enhances compatibility with various PCBs, while the tin-plated finish provides superior solder ability, securing a strong connection. Whether youre working on automotive, industrial, or consumer electronics, this header delivers dependable performance and ease of installation.
Optimised for vertical mounting to save space in compact applications
Compatible with multiple wire sizes enhancing versatility for various projects
Designed for through hole soldering ensuring secure PCB attachment
Employs low halogen materials contributing to environmentally friendly manufacturing
Includes features for easy alignment during mating simplifying the installation process
Crafted from durable nylon housing offering resilience against mechanical stresses
Related links
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171825 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
