TE Connectivity MTA-156 Series Vertical Board PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-168
- Distrelec Article No.:
- 304-58-370
- Mfr. Part No.:
- 2-647123-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
€217.64
(exc. VAT)
€267.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €217.64 | €2.418 |
*price indicative
- RS Stock No.:
- 481-168
- Distrelec Article No.:
- 304-58-370
- Mfr. Part No.:
- 2-647123-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.62mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.62mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector designed specifically for vertical wire-to-board applications. Engineered for optimal efficiency, this component features a robust five-position format, providing a secure and stable connection for power distribution. Its fully shrouded design ensures that each pin is protected, enhancing reliability and minimizing the risk of accidental disconnections. With a pitch of 3.96 mm, this header is ideal for space-constrained designs, allowing for effective integration into a variety of printed circuit boards. The application in power circuits underscores its capacity to handle both performance and safety, making it a prime choice for engineers looking to maintain integrity in their electronic assemblies.
Engineered for vertical mounting to maximize space efficiency
Five-position layout enables streamlined connections in compact designs
Fully shrouded header enhances protection against environmental factors
Compatible with standard through hole solder termination for ease of assembly
Operating voltage rated at 600 VAC ensures versatility across various applications
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
