Phoenix Contact TVMSTB Series Straight Screw PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-819
- Mfr. Part No.:
- 1719134
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€504.78
(exc. VAT)
€620.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €504.78 | €10.096 |
*price indicative
- RS Stock No.:
- 520-819
- Mfr. Part No.:
- 1719134
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | TVMSTB | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Screw | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series TVMSTB | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Screw | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug offers a robust and reliable connection solution for various applications. Designed with a nominal current of 12 A and a rated voltage of 400 V, this connector ensures optimal performance under demanding conditions. Its innovative screw connection method and screw locking mechanism contribute to outstanding mechanical stability and flexibility in installation. With a compact design featuring a pitch of 5.08 mm, it accommodates multiple connections, making it ideal for complex configurations in both commercial and industrial environments. The device is further enhanced by a durable housing material and environmentally compliant attributes, ensuring longevity and adherence to regulatory standards. Equipped with advanced features and clear specifications, this connector stands out as a superior choice for engineers and designers seeking reliability and efficiency.
Screwable flange adds to mechanical stability
Compact design allows for efficient space utilisation
Innovative screw connection technology ensures secure handling
Rated insulation voltage meets various application requirements
Robust construction is suitable for a wide temperature range
Environmental compliance guarantees sustainability in usage
Related links
- Phoenix Contact TVMSTB Series Straight Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Connector 5.08 mm Pitch Shrouded
