Molex 21576 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-188
- Mfr. Part No.:
- 2157601022
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.68 | €2.536 |
| 5 - 9 | €11.69 | €2.338 |
| 10 + | €10.54 | €2.108 |
*price indicative
- RS Stock No.:
- 536-188
- Mfr. Part No.:
- 2157601022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Pitch | 3mm | |
| Current | 13A | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Pitch 3mm | ||
Current 13A | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour right angle header is expertly designed for optimal power and wire to board connections. This innovative product features a compact 3.00mm pitch and accommodates two circuits, making it ideal for space sensitive applications without compromising reliability. Constructed with a high copper alloy for durability and enhanced conductivity, this header also benefits from matte tin plating, providing exceptional resistance to wear and corrosion. Engineered to deliver performance in a range of challenging environments, it operates effectively between 40° to +125°C, ensuring versatility across various applications.
Designed for through hole termination enhancing stability and reliability
Glow wire capable to meet rigorous safety standards
Constructed from liquid crystal polymer which ensuring superior thermal stability
Keying feature prevents mismating which ensuring secure connections
Low halo status conforms to industry standards for environmental compliance
Durable construction rated for 25 mating cycles to extend product longevity
Lightweight design at just 0.408 grams ensures minimal impact on overall assembly weight
Single row design facilitates easier integration into PCB layouts
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
