Molex 46622 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€449.21

(exc. VAT)

€552.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€449.21€1.953

*price indicative

RS Stock No.:
693-973
Mfr. Part No.:
46622-0202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

46622

Pitch

3mm

Current

8.5A

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is engineered for seamless wire-to-board connections in a compact, surface-mount design. Providing a robust, right-angle interface, this single-row connector features 2 circuits with a highly Durable construction, making it Ideal for a diverse range of applications including power distribution. With 0.76μm gold selective plating, it offers both reliability and excellent performance, whilst retaining a low-profile aesthetic suited for space-constrained environments. The Micro-Fit BMI Header's compliance with industry standards ensures that it meets rigorous requirements for electrical insulation and safety, reinforcing its position as a sophisticated solution for modern PCB connectivity needs.

Active status ensures availability for immediate deployment in various projects
Constructed for a maximum voltage of 600V, enhancing safety and efficiency in power management
Designed to handle a high current of 8.5A per contact, providing optimal performance in demanding applications
Compatible with multiple mating parts, increasing versatility in component selection
Liquid Crystal Polymer resin used in construction offers excellent mechanical and thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy