Molex 21576 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-190
- Mfr. Part No.:
- 2157601024
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €13.48 | €2.696 |
| 5 + | €12.41 | €2.482 |
*price indicative
- RS Stock No.:
- 536-190
- Mfr. Part No.:
- 2157601024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | High Copper Alloy | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material High Copper Alloy | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is designed for versatile and efficient power and wire to board applications. With a pitch of 3.00mm and a single row configuration, it offers a compact solution without compromising on performance. The header features a reliable matte tin plating, making it suitable for various demanding environments. Its durable construction ensures longevity with a durability rating of up to 25 mating cycles. With added glow wire capabilities and an operational temperature range of -40° to +125°C, this product is perfect for situations where heat resistance is critical. It not only promotes efficient board design through right angle connections but also ensures secure mating through its keying mechanism. Designed for use with the Micro Fit+ Single Row Receptacle, this header guarantees seamless compatibility and integration.
Compact design allows for space saving configurations
Durable materials ensure long lasting performance
Glow wire capability enhances safety in electrical applications
Right angle orientation simplifies assembly in tight spaces
Features a keying mechanism for secure reliable connections
High current capacity supports a wide range of applications
Suitable for various PCB thicknesses to meet design flexibility
Red resin colour aids in identification and reduces assembly errors
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
