Molex 21576 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-197
- Mfr. Part No.:
- 2157601043
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.64 | €2.328 |
| 5 - 9 | €10.72 | €2.144 |
| 10 + | €9.66 | €1.932 |
*price indicative
- RS Stock No.:
- 536-197
- Mfr. Part No.:
- 2157601043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Current | 13A | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Current 13A | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour right angle header is engineered for efficient power distribution and exceptional connectivity. Designed with a 3.00mm pitch, this single row header ensures optimal arrangement in compact spaces while maintaining robust performance. Its matte tin plating allows for superior conductivity and prevents oxidation, facilitating reliable long term use. The glow wire capable feature offers enhanced safety in critical applications, making it ideal for a variety of electronic devices. With a durable construction that withstands frequent mating cycles and a versatility that accommodates a range of wire to board applications, this product is positioned to deliver excellent performance in demanding environments where stability and reliability are paramount.
Right angle design optimises space utilisation on the PCB
Matte tin plating enhances electrical performance and corrosion resistance
Glow wire capability ensures compliance with stringent safety standards
Liquid crystal polymer material supports high thermal stability in operating conditions
PCB retention feature secures the connection against dislocation
Durability rated for up to 25 mating cycles ensures longevity
The tray packaging offers convenience and protection during transport
Polarised design prevents incorrect mating enhancing system reliability
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
