Molex 215760 Series Right Angle PCB PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-720
- Mfr. Part No.:
- 215760-2004
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€283.56
(exc. VAT)
€348.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €283.56 | €2.363 |
*price indicative
- RS Stock No.:
- 683-720
- Mfr. Part No.:
- 215760-2004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215760 | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215760 | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header designed to facilitate reliable power and signal connections in compact electronic applications. With a robust through-hole design, it accommodates 4 circuits, ensuring optimal performance in tight spaces. This header features a 3.00mm pitch and is constructed to meet high durability standards, supporting up to 200 mating cycles. Engineered with glow-wire capability and low-halogen materials, it guarantees enhanced safety and environmental compliance. Ideal for various applications, including power and wire-to-board connections, this component is a fundamental choice for modern PCB designs where efficiency meets reliability.
4 circuit configuration optimised for space constraints
Durability rating of 200 mating cycles ensures longevity
Glow wire capable design enhances safety during operation
Constructed from high copper alloy for reliable electrical performance
Matte tin termination plating reduces risk of solder defects
Black liquid crystal polymer housing offers excellent environmental resistance
Right angle orientation simplifies installation in compact board layouts
PCB retention features provide secure mounting during assembly
Compatible with various Molex receptacles for flexibility in design
Low halogen content supports compliance with industry safety standards
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
