Molex 21576 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-194
- Mfr. Part No.:
- 2157601034
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 536-194
- Mfr. Part No.:
- 2157601034
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21576 | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | High Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.17mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21576 | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material High Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.17mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is engineered for robust wire to board applications, delivering reliable connectivity with its notable 3.00mm pitch. This header's innovative design accommodates up to four circuits, ensuring high density connections in compact spaces. Crafted from high quality materials, it features a durable blue resin that not only enhances the aesthetic but also provides exceptional performance in various environments. Its glow wire capability ensures safety under challenging conditions, while the matte tin plating offers excellent conductivity. The thoughtful design includes provisions for keying and locking with mating parts, ensuring secure connections that remain intact even under stress. Ideal for power applications, this product brings both functionality and confidence to your projects.
Constructed with high copper alloy for superior electrical performance
Features keying to prevent incorrect mating during installation
Designed with a right angle orientation for space efficiency
Utilises a tray packaging type for easy handling and assembly
Polarised design guarantees proper orientation on the PCB
Robust durability with a mating cycle lifespan of 25 cycles
Related links
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
