Molex 46622 Series Right Angle Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-706
- Mfr. Part No.:
- 46622-0300
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€312.96
(exc. VAT)
€384.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €312.96 | €1.361 |
*price indicative
- RS Stock No.:
- 691-706
- Mfr. Part No.:
- 46622-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46622 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46622 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is designed to facilitate efficient power and wire-to-board connections in a compact, right-angle configuration. Its single-row, surface mount design features three circuits, making it an Ideal choice for space-constrained PCB applications. With solder tab and low-halogen tin plating, this header not only ensures durability but also complies with stringent environmental standards. Engineered for maximum reliability, the Micro-Fit BMI Header is suitable for a variety of applications and is built to withstand operating temperatures ranging from -40°C to +105°C, making it a robust solution for diverse electronic environments.
Durable construction with 8.5A current capacity supports robust performance
Low-halogen tin plating complies with environmental regulations
Resilient against thermal stress with a maximum operating temperature of 260°C
Fully shrouded design provides additional protection during operation
Embossed tape on reel packaging facilitates efficient handling
Compatible with Micro-Fit BMI Single Row receptacle housings for easy integration
Low-halogen tin plating complies with environmental regulations
Resilient against thermal stress with a maximum operating temperature of 260°C
Fully shrouded design provides additional protection during operation
Embossed tape on reel packaging facilitates efficient handling
Compatible with Micro-Fit BMI Single Row receptacle housings for easy integration
Related links
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
